Part Details for MPEM-1UR15/100 by SR Components Inc
Overview of MPEM-1UR15/100 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPEM-1UR15/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPEM-1UR15/100
|
TME | Capacitor: polyester, 1uF, 100VDC, 15mm, ±10%, 17.6x6.7x11.6mm Min Qty: 10 | 3570 |
|
$0.0662 / $0.1990 | Buy Now |