Part Details for MPE106F by knitter-switch
Overview of MPE106F by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MPE106F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPE106F
|
Avnet Americas | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Tag Panel Mount - Boxed Product (Development Kits) (Alt: MPE106F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$5.6200 | Buy Now |
DISTI #
MPE106F
|
TME | Switch: push-button, Pos: 2, SPDT, 6A/125VAC, 6A/6VDC, ON-(ON), IP67 Min Qty: 1 | 82 |
|
$7.8800 / $12.3700 | Buy Now |
Part Details for MPE106F
MPE106F CAD Models
MPE106F Part Data Attributes
|
MPE106F
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MPE106F
knitter-switch
Pushbutton Switch, SPDT, (on)-on, Momentary, 6A, 6VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Finish | CHROME | |
Actuator Length | 0.374 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Travel | 3.5052 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M6X0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@6VDC | |
Contact Function | (ON)-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |