Part Details for MPE105J100V82CL0043 by KNSCHA
Overview of MPE105J100V82CL0043 by KNSCHA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPE105J100V82CL0043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��5% 100V 1uF -55��~+85�� Metallized Polyester Plugin,P=5mm Film Capacitors ROHS | 2745 |
|
$0.0605 / $0.1148 | Buy Now |
|
LCSC | 5% 100V 1uF -55+85 Metallized Polyester PluginP5mm Film Capacitors ROHS | 4568 |
|
$0.0605 / $0.1147 | Buy Now |