Part Details for MPE-S155 by Magic Power Technology Co Ltd
Overview of MPE-S155 by Magic Power Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPE-S155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151-MPE-S155-ND
|
DigiKey | 24V/4.17A 100W convection, 150W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$36.0000 / $39.1000 | Buy Now |
DISTI #
69702490
|
Verical | MPE-S155 Min Qty: 3 Package Multiple: 1 Date Code: 2241 | Americas - 50 |
|
$34.3000 / $37.7000 | Buy Now |