Part Details for MPE-J025 by Magic Power Technology Co Ltd
Overview of MPE-J025 by Magic Power Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPE-J025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151-MPE-J025-ND
|
DigiKey | 24V/1.04A 25W open frame 2*2.5" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$16.0000 / $18.3000 | Buy Now |
DISTI #
69702475
|
Verical | Switching AC to DC Power Supply Min Qty: 6 Package Multiple: 1 Date Code: 2130 | Americas - 50 |
|
$14.6000 / $16.2000 | Buy Now |