Part Details for MPE-G123 by Magic Power Technology Co Ltd
Overview of MPE-G123 by Magic Power Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1234YCPZ-REEL7 | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW | |
ADG1234YCPZ-REEL | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW | |
ADG1234YRUZ | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW |
Price & Stock for MPE-G123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151-MPE-G123-ND
|
DigiKey | 12V 10A 120W convection, 150W wi Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$46.1000 / $48.6000 | Buy Now |
DISTI #
81322009
|
Verical | MPE-G123 Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$42.4000 / $46.2000 | Buy Now |