Part Details for MPDKN106S by Murata Manufacturing Co Ltd
Results Overview of MPDKN106S by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPDKN106S Information
MPDKN106S by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MPDKN106S
MPDKN106S CAD Models
MPDKN106S Part Data Attributes
|
MPDKN106S
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPDKN106S
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 2.75 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for MPDKN106S
This table gives cross-reference parts and alternative options found for MPDKN106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPDKN106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSQE48T25025-PACNG | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 62.5W, Hybrid, ROHS COMPLIANT PACKAGE-8 | MPDKN106S vs SSQE48T25025-PACNG |
PKB4619PINBMLB | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 62.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | MPDKN106S vs PKB4619PINBMLB |
PKB4619PINBMLA | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 62.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | MPDKN106S vs PKB4619PINBMLA |
PKB4619PINBLB | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 62.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | MPDKN106S vs PKB4619PINBLB |
MPDKN006S | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | MPDKN106S vs MPDKN006S |
PKB4619PINBM | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 62.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | MPDKN106S vs PKB4619PINBM |