Part Details for MPDCD3-B by Sensata Technologies
Results Overview of MPDCD3-B by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPDCD3-B Information
MPDCD3-B by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MPDCD3-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-MPDCD3-B
|
Mouser Electronics | Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC, N.C. RoHS: Compliant | 0 |
|
$43.2400 / $47.0900 | Order Now |
DISTI #
87353183
|
Verical | Solid State Relay 32V DC-IN 3A 60V DC-OUT 4-Pin SIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$58.3944 / $60.8406 | Buy Now |
DISTI #
MPDCD3-B
|
TTI | Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC, N.C. Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$39.4900 / $49.4800 | Buy Now |