Part Details for MPDB67593 by Mersen Electrical Power
Overview of MPDB67593 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPDB67593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-MPDB67593-ND
|
DigiKey | POWER DISTRIBUTION BLOCK,OPEN ST Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$140.0110 / $219.8300 | Buy Now |
DISTI #
737-MPDB67593
|
Mouser Electronics | Barrier Terminal Blocks Power Distribution Block,Open Style,Aluminum,Box-Box,3P,1000VAC/DC,175A RoHS: Compliant | 6 |
|
$137.8400 / $190.8600 | Buy Now |
DISTI #
71901195
|
RS | Power Distribution Block, Open Style, Aluminum, Box-Box, 3P, 1000VAC/DC, 175A | Mersen MPDB67593 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 17 |
|
$224.1100 / $243.5900 | Buy Now |