Part Details for MPDB63131 by Mersen Electrical Power
Overview of MPDB63131 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPDB63131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-MPDB63131-ND
|
DigiKey | PWR DIS BLK AL MINI 175A 1P 4 Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$24.9592 / $47.1000 | Buy Now |
DISTI #
737-MPDB63131
|
Mouser Electronics | Barrier Terminal Blocks PWR DIS BLK AL MINI 175A 1P 4 RoHS: Compliant | 0 |
|
$29.7900 / $44.3300 | Order Now |
DISTI #
70978540
|
RS | Power Distribution Block, Mini, Aluminum, Open Style, UL 1953,1000VAC/DC,1-P,135A | Mersen MPDB63131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 24 |
|
$40.8300 / $48.9000 | Buy Now |