Part Details for MPDAT106J450VD42T4M by SPC Multicomp
Overview of MPDAT106J450VD42T4M by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPDAT106J450VD42T4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3343
|
Newark | Cap, 10Uf, 1Kv, Film, Qc/Snap-In, Capacitance:10Μf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:-, Capacitor Case Style:Can, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Multicomp Pro MPDAT106J450VD42T4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$3.2600 / $4.7700 | Buy Now |
Part Details for MPDAT106J450VD42T4M
MPDAT106J450VD42T4M CAD Models
MPDAT106J450VD42T4M Part Data Attributes:
|
MPDAT106J450VD42T4M
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPDAT106J450VD42T4M
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |