Part Details for MPD6D127S by Murata Manufacturing Co Ltd
Results Overview of MPD6D127S by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPD6D127S Information
MPD6D127S by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPD6D127S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$33.2280 / $36.0000 | Buy Now |
|
Quest Components | 1-OUTPUT 29.7 W DC-DC REG PWR SUPPLY MODULE | 24 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | 1-OUTPUT 29.7 W DC-DC REG PWR SUPPLY MODULE | 24 |
|
$80.8860 / $95.1600 | Buy Now |
|
Quest Components | 1-OUTPUT 29.7 W DC-DC REG PWR SUPPLY MODULE | 2 |
|
$83.6800 | Buy Now |
Part Details for MPD6D127S
MPD6D127S CAD Models
MPD6D127S Part Data Attributes
|
MPD6D127S
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPD6D127S
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 29.7W, Hybrid, MODULE-29
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | MODULE | |
Package Description | MODULE-29 | |
Pin Count | 29 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X29 | |
Length | 45 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 29.7 W | |
Trim/Adjustable Output | NO | |
Width | 42.4 mm |