Part Details for MPD680M1ED28040R by Bolymin Inc
Overview of MPD680M1ED28040R by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPD680M1ED28040R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 68uF 20% SMD7.3x4.3mm Polymer Aluminum Capacitors ROHS | 3 |
|
$0.4916 / $0.8277 | Buy Now |