Part Details for MPD15-11B by ABB Low Voltage Products and Systems
Results Overview of MPD15-11B by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPD15-11B Information
MPD15-11B by ABB Low Voltage Products and Systems is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPD15-11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y6426
|
Newark | Switch Actuator, Nonill Pushbutton, Ip66, For Use With:Abb Non-Illuminated Extended Lower Double Pu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 / $32.4600 | Buy Now |
DISTI #
70318181
|
RS | Modular Series, Green, Red Push Button Head, Green, Red, START/STOP, 22mm Cutout | ABB MPD15-11B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$17.6200 / $23.4900 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - DOUBLE PUSHBUTT RoHS: Compliant | 0 |
|
$18.4500 / $24.2200 | Buy Now |
DISTI #
MPD15-11B
|
TME | Switch: double, 22mm, Stabl.pos: 1, green/red, none, IP66, MPD, Pos: 2 Min Qty: 1 | 2 |
|
$11.6700 / $13.3800 | Buy Now |
|
Neutron USA | Modular Series, Green, Red Push Button Head, Green, Red, START/STOP, 22mm Cutout | 27 |
|
$99.5400 | Buy Now |