Part Details for MPD12-11R by ABB Low Voltage Products and Systems
Results Overview of MPD12-11R by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPD12-11R Information
MPD12-11R by ABB Low Voltage Products and Systems is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MPD12-11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y6408
|
Newark | Fl/Ext, grn/Red, red, ill |Abb MPD12-11R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7400 / $37.3900 | Buy Now |
DISTI #
71156115
|
RS | FL/EXT GRN/RED RED ILL | ABB MPD12-11R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3900 / $29.0800 | RFQ |
|
Onlinecomponents.com | ABB-PILOT DEVICES - 22MM MODULAR - DOUBLE PUSHBUTT RoHS: Compliant | 0 |
|
$22.8400 / $29.9800 | Buy Now |
DISTI #
MPD12-11R
|
TME | Switch: double, 22mm, Stabl.pos: 1, green-red, MLB-1, IP66, MPD Min Qty: 1 | 2 |
|
$7.7500 | Buy Now |