Part Details for MPCS0400J33400000200 by Nissei Electric Co Ltd
Overview of MPCS0400J33400000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPCS0400J33400000200
MPCS0400J33400000200 CAD Models
MPCS0400J33400000200 Part Data Attributes
|
MPCS0400J33400000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPCS0400J33400000200
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MPCS0400J33400000200
This table gives cross-reference parts and alternative options found for MPCS0400J33400000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCS0400J33400000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCV0400J3340000D220 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCS0400J33400000200 vs MPCV0400J3340000D220 |
6PM2GRB334JCS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MPCS0400J33400000200 vs 6PM2GRB334JCS |
MPC0400J33400000000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCS0400J33400000200 vs MPC0400J33400000000 |
MPCV0400J3340000D210 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCS0400J33400000200 vs MPCV0400J3340000D210 |
MPCF0400J33400000175 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCS0400J33400000200 vs MPCF0400J33400000175 |
ECWF4334JZ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MPCS0400J33400000200 vs ECWF4334JZ |
MPCV0400J33400000200 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MPCS0400J33400000200 vs MPCV0400J33400000200 |