Part Details for MPCI10001800TA2 by EXXELIA Group
Overview of MPCI10001800TA2 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPCI10001800TA2
MPCI10001800TA2 CAD Models
MPCI10001800TA2 Part Data Attributes
|
MPCI10001800TA2
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
MPCI10001800TA2
EXXELIA Group
General Purpose Inductor, 1.8uH, 2%, 1 Element, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 48 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 2% |
Alternate Parts for MPCI10001800TA2
This table gives cross-reference parts and alternative options found for MPCI10001800TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCI10001800TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCI10001800TA2 | General Purpose Inductor, 1.8uH, 2%, 1 Element, SMD, CHIP | Microspire | MPCI10001800TA2 vs MPCI10001800TA2 |
MPCI10001800GA2 | General Purpose Inductor, 1.8uH, 2%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI10001800TA2 vs MPCI10001800GA2 |
MPCI10001800TS2 | General Purpose Inductor, 1.8uH, 2%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI10001800TA2 vs MPCI10001800TS2 |
MPCI10001800TS2 | General Purpose Inductor, 1.8uH, 2%, 1 Element, SMD, CHIP | Microspire | MPCI10001800TA2 vs MPCI10001800TS2 |
MPCI10001800GS2 | General Purpose Inductor, 1.8uH, 2%, 1 Element, SMD, CHIP | EXXELIA Group | MPCI10001800TA2 vs MPCI10001800GS2 |