-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC6210
|
Newark | V |Kemet MPCH0740LR26 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
399-10948-1-ND
|
DigiKey | FIXED IND 260NH SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2969 / $0.7400 | Buy Now |
DISTI #
MPCH0740LR26
|
Avnet Americas | Ind High Current/Power Shielded Wirewound 0.26uH 20% 100KHz Ferrite 8 X 6.7 X 4 T/R - Tape and Reel (Alt: MPCH0740LR26) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3150 / $0.3570 | Buy Now |
DISTI #
80-MPCH0740LR26
|
Mouser Electronics | Power Inductors - SMD 0.26uH 20% 20A DCR=0.96mOhms RoHS: Compliant | 0 |
|
$0.2960 / $0.7400 | Order Now |
DISTI #
KEMET MPCH0740LR26
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPCH0740LR26
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPCH0740LR26
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Inductor Type | GENERAL PURPOSE INDUCTOR |