Part Details for MPCGCN-400 by Essentra Components
Overview of MPCGCN-400 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCGCN-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPCGCN-400-ND
|
DigiKey | CARD GUIDE ESD MULTI BLACK 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4475 In Stock |
|
$1.1207 / $2.2800 | Buy Now |
DISTI #
144-MPCGCN-400
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cnductiv,Crd Gde,Multi,Blk,4 inLg, Cnductiv,Crd Gde,Multi,Blk,500/Bag RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
71184869
|
RS | Card Guide, Multi Panel, Black, Conductive Nylon 6, Holds .079 in Max Panel,4.00 | Essentra Components MPCGCN-400 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Black - Conductive Nylon 6 - Accepts Panel Thickness 2 mm (0.079 in) - Overall Length 101.6 mm (4.000 in) RoHS: Compliant | 0 |
|
$2.1400 / $3.1100 | Buy Now |
DISTI #
RICMPCGCN-400
|
DB Roberts | CNDUCTIV,CRD GDE,MULTI,BLK,4 I | 0 |
|
RFQ |
Part Details for MPCGCN-400
MPCGCN-400 CAD Models
MPCGCN-400 Part Data Attributes:
|
MPCGCN-400
Essentra Components
Buy Now
|
Compare Parts:
MPCGCN-400
Essentra Components
|
Samacsys Manufacturer | Essentra Components |