There are no models available for this part yet.
Overview of MPCG-550 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPCG-550 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2007-ND
|
DigiKey | CARD GUIDE MULTI PANEL NAT 5.5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7170 / $1.7200 | Buy Now | |
DISTI #
144-MPCG-550
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Multi Panel,Nat,5-1/2 inLg RoHS: Compliant | 0 |
|
$0.7290 / $1.4600 | Order Now | |
DISTI #
71184866
|
RS | Card Guide, Multi Panel, Natural, Nylon 6/6, Holds .079 in Max Panel,5.500 in Lo | Essentra Components MPCG-550 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.6600 | RFQ | |
Future Electronics | Nylon Natural Color Multi Panel Card Guide RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.3100 / $1.4700 | Buy Now | ||
Bisco Industries | 26 |
|
Buy Now | ||||
Onlinecomponents.com | Horizontal Card Guide - Natural - Nylon 6/6 - Accepts Panel Thickness 2 mm (0.079 in) - Overall Length 139.7 mm (5.500 in) RoHS: Compliant | 0 |
|
$0.6640 / $1.8300 | Buy Now | ||
DISTI #
RICMPCG-550
|
DB Roberts | CARD GUIDE,MULTI PANEL,NAT,5-1 | 0 |
|
RFQ |