Part Details for MPCC-2-24-2-L-46-04.00-S by Samtec Inc
Overview of MPCC-2-24-2-L-46-04.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPCC-2-24-2-L-46-04.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPCC-2-24-2-L-46-0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 14AWG/26AWG (4Power/24Signal) POS Power RCP - Bulk (Alt: MPCC-2-24-2-L-46-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4000 / $29.4600 | Buy Now |
DISTI #
000000000005900185
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4000 / $29.4600 | Buy Now |
Part Details for MPCC-2-24-2-L-46-04.00-S
MPCC-2-24-2-L-46-04.00-S CAD Models
MPCC-2-24-2-L-46-04.00-S Part Data Attributes
|
MPCC-2-24-2-L-46-04.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-24-2-L-46-04.00-S
Samtec Inc
Cable Assembly, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |