Part Details for MPCC-2-24-2-L-44-99.00-S by Samtec Inc
Overview of MPCC-2-24-2-L-44-99.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MPCC-2-24-2-L-44-99.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPCC-2-24-2-L-44-9
|
Avnet Americas | MINI POWER COMBO CABLE ASSEMBLY - Bulk (Alt: MPCC-2-24-2-L-44-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$46.6700 / $69.0600 | Buy Now |
DISTI #
000000000003684410
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$46.6700 / $69.0600 | Buy Now |
Part Details for MPCC-2-24-2-L-44-99.00-S
MPCC-2-24-2-L-44-99.00-S CAD Models
MPCC-2-24-2-L-44-99.00-S Part Data Attributes
|
MPCC-2-24-2-L-44-99.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-24-2-L-44-99.00-S
Samtec Inc
Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.831 inch | |
Body Length | 1.911 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for MPCC-2-24-2-L-44-99.00-S
This table gives cross-reference parts and alternative options found for MPCC-2-24-2-L-44-99.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPCC-2-24-2-L-44-99.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPCC-2-24-2-L-44-23.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-44-23.00-S |
MPCC-2-24-2-L-68-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-68-06.00-S |
MPCC-2-24-2-L-44-10.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-44-10.00-S |
MPCC-2-24-2-L-60-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-60-06.00-S |
MPCC-2-24-2-L-48-99.99-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-48-99.99-S |
MPCC-2-24-2-L-48-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-48-06.00-S |
MPCC-2-24-2-L-44-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-44-06.00-S |
MPCC-2-24-2-L-46-06.00-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-46-06.00-S |
MPCC-2-24-2-L-64-99.99-S | Board Connector, 28 Contact(s), Female, Straight, Crimp Terminal, Latch, Black Insulator | Samtec Inc | MPCC-2-24-2-L-44-99.00-S vs MPCC-2-24-2-L-64-99.99-S |