Part Details for MPCC-2-16-2-T-44-29.38-D-NUS by Samtec Inc
Overview of MPCC-2-16-2-T-44-29.38-D-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPCC-2-16-2-T-44-29.38-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-T-44-29.38-D-NUS-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9700 | Buy Now |
DISTI #
MPCC-2-16-2-T-44-2
|
Avnet Americas | Cable Assembly Discrete Wire 0.746m 14AWG/24AWG (4Power/16Signal) POS Power to (4Power/16Signal) POS Power RCP-RCP - Bulk (Alt: MPCC-2-16-2-T-44-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5500 / $31.6600 | Buy Now |
DISTI #
MPCC-2-16-2-T-44-2
|
Avnet Americas | Cable Assembly Discrete Wire 0.746m 14AWG/24AWG (4Power/16Signal) POS Power to (4Power/16Signal) POS Power RCP-RCP - Bulk (Alt: MPCC-2-16-2-T-44-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5500 / $31.6600 | Buy Now |
DISTI #
MPCC-2-16-2-T-44-2
|
Avnet Americas | Cable Assembly Discrete Wire 0.746m 14AWG/24AWG (4Power/16Signal) POS Power to (4Power/16Signal) POS Power RCP-RCP - Bulk (Alt: MPCC-2-16-2-T-44-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5500 / $31.6600 | Buy Now |
DISTI #
000000000005899769
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$22.0200 / $31.6600 | Buy Now |
DISTI #
5cd9025dcd7c1c4c3856cf83
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Layer | 0 |
|
$15.9000 / $31.6600 | Buy Now |
Part Details for MPCC-2-16-2-T-44-29.38-D-NUS
MPCC-2-16-2-T-44-29.38-D-NUS CAD Models
MPCC-2-16-2-T-44-29.38-D-NUS Part Data Attributes
|
MPCC-2-16-2-T-44-29.38-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-16-2-T-44-29.38-D-NUS
Samtec Inc
Cable Assembly, 14AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.71 mm | |
Shielding | NO | |
Wire Gauge | 14 AWG |