Part Details for MPCC-2-16-2-L-44-15.00-D-NUS by Samtec Inc
Overview of MPCC-2-16-2-L-44-15.00-D-NUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MPCC-2-16-2-L-44-15.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-44-15.00-D-NUS-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6000 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-1
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 14AWG/24AWG (4Power/16Signal) POS Power to (4Power/16Signal) POS Power RCP-RCP - Bulk (Alt: MPCC-2-16-2-L-44-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7400 / $34.6000 | Buy Now |
DISTI #
200-C2162L441500DNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$24.0700 / $34.6000 | Order Now |
DISTI #
000000000005034486
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$24.0700 / $34.6000 | Buy Now |
DISTI #
5cd90311cd7c1c4c38579f8f
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$20.7300 / $34.6000 | Buy Now |
Part Details for MPCC-2-16-2-L-44-15.00-D-NUS
MPCC-2-16-2-L-44-15.00-D-NUS CAD Models
MPCC-2-16-2-L-44-15.00-D-NUS Part Data Attributes
|
MPCC-2-16-2-L-44-15.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPCC-2-16-2-L-44-15.00-D-NUS
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |