Part Details for MPCC-2-16-2-L-44-10.00-D-NUS by Samtec Inc
Overview of MPCC-2-16-2-L-44-10.00-D-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPCC-2-16-2-L-44-10.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPCC-2-16-2-L-44-10.00-D-NUS-ND
|
DigiKey | 5.00 MM MINI POWERSTRIP/30 A SIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.5800 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-1
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 14AWG/24AWG (4Power/16Signal) POS Power to (4Power/16Signal) POS Power RCP-RCP - Bulk (Alt: MPCC-2-16-2-L-44-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4000 / $32.8000 | Buy Now |
DISTI #
200-C2162L441000DNUS
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly RoHS: Compliant | 0 |
|
$22.8200 / $32.8000 | Order Now |
DISTI #
000000000005208206
|
Sager | Rectangular Cable Assemblies 5.00 mm Mini PowerStrip/30 A Signal/Power Combo Cable Assembly Min Qty: 1 | 0 |
|
$22.8200 / $32.8000 | Buy Now |
DISTI #
5cd90302cd7c1c4c38578f2a
|
Samtec | 5.00 mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Layer | 0 |
|
$16.4800 / $32.8000 | Buy Now |
DISTI #
MPCC-2-16-2-L-44-10.00-D-NUS
|
Toby Electronics | MPCC - Samtec 5mm Mini PowerStrip™/30 A Signal/Power Combo Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$15.9617 / $36.1918 | Buy Now |