MPCC-2-16-2-L-40-18.00-S
Samtec Inc
Description: Board Connector, 20 Contact(s), 4 Row(s), Female, Crimp Terminal,

Overview of MPCC-2-16-2-L-40-18.00-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPCC-2-16-2-L-40-18.00-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MPCC-2-16-2-L-40-1
Avnet Americas Cable Assembly Discrete Wire 0.457m 14AWG/30AWG (4Power/16Signal) POS Power RCP - Bulk (Alt: MPCC-2-16-2-L-40-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $31.2100
  • 25 $18.8300
  • 100 $17.8900
  • 500 $16.9500
  • 1,000 $16.3200
$16.3200 / $31.2100 Buy Now
DISTI # 000000000005899343
Sager Rectangular Cable Assemblies 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $31.2100
  • 25 $18.8300
  • 100 $17.8900
  • 500 $16.9500
  • 1,000 $16.3200
$16.3200 / $31.2100 Buy Now

CAD Models for MPCC-2-16-2-L-40-18.00-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPCC-2-16-2-L-40-18.00-S by Samtec Inc

MPCC-2-16-2-L-40-18.00-S
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. MPCC-2-16-2-L-40-18.00-S
    Samtec Inc
    Board Connector, 20 Contact(s), 4 Row(s), Female, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPCC-2-16-2-L-40-18.00-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPCC-2-16-2-L-40-18.00-S by Samtec Inc

Select Manufacturer
Which Manufacturer of MPCC-2-16-2-L-40-18.00-S would you like to use for your alert(s)?
  • Please alert me when MPCC-2-16-2-L-40-18.00-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPCC-2-16-2-L-40-18.00-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPCC-2-16-2-L-40-18.00-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPCC-2-16-2-L-40-18.00-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPCC-2-16-2-L-40-18.00-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPCC-2-16-2-L-40-18.00-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: