Part Details for MPC99J93FAR2 by Motorola Mobility LLC
Overview of MPC99J93FAR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC99J93FAR2
MPC99J93FAR2 CAD Models
MPC99J93FAR2 Part Data Attributes
|
MPC99J93FAR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC99J93FAR2
Motorola Mobility LLC
PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.08 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 100 MHz |
Alternate Parts for MPC99J93FAR2
This table gives cross-reference parts and alternative options found for MPC99J93FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC99J93FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC99J93FAR2 | PLL Based Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | MPC99J93FAR2 vs MPC99J93FAR2 |
MPC99J93FAR2 | PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MPC99J93FAR2 vs MPC99J93FAR2 |
MPC99J93AC | PLL Based Clock Driver, 99J Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, LEAD FREE, LQFP-32 | Integrated Device Technology Inc | MPC99J93FAR2 vs MPC99J93AC |
MPC99J93FA | PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Motorola Mobility LLC | MPC99J93FAR2 vs MPC99J93FA |
MPC99J93ACR2 | PLL Based Clock Driver, 99J Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Integrated Device Technology Inc | MPC99J93FAR2 vs MPC99J93ACR2 |
MPC99J93FA | PLL Based Clock Driver, 99J Series, 5 True Output(s), 0 Inverted Output(s), PQFP32, LQFP-32 | Integrated Device Technology Inc | MPC99J93FAR2 vs MPC99J93FA |
MPC99J93FA | IC,1:5 OUTPUT, DIFFERENTIAL,QFP,32PIN,PLASTIC | Freescale Semiconductor | MPC99J93FAR2 vs MPC99J93FA |
MPC99J93ACR2 | 99J SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 | Freescale Semiconductor | MPC99J93FAR2 vs MPC99J93ACR2 |