Part Details for MPC9993FA by Freescale Semiconductor
Overview of MPC9993FA by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC9993FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC9993FA-ND
|
DigiKey | IC CLOCK DRIVER 32LQFP Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$14.8500 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$10.1080 / $11.3715 | Buy Now | |
|
Rochester Electronics | PLL Based Clock Driver, 9993 Series, 5 True Output(s) PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$12.7400 / $14.9900 | Buy Now |
Part Details for MPC9993FA
MPC9993FA CAD Models
MPC9993FA Part Data Attributes
|
MPC9993FA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC9993FA
Freescale Semiconductor
9993 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9993 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.08 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 100 MHz |
Alternate Parts for MPC9993FA
This table gives cross-reference parts and alternative options found for MPC9993FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9993FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9993FAR2 | PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Motorola Mobility LLC | MPC9993FA vs MPC9993FAR2 |
MPC9993FA | PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32 | Motorola Mobility LLC | MPC9993FA vs MPC9993FA |
MPC9993ACR2 | PLL Based Clock Driver, 9993 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | MPC9993FA vs MPC9993ACR2 |
MPC9993AC | PLL Based Clock Driver, 9993 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | MPC9993FA vs MPC9993AC |
MPC9993ACR2 | 9993 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | Freescale Semiconductor | MPC9993FA vs MPC9993ACR2 |
MPC9993FA | PLL Based Clock Driver, 9993 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | MPC9993FA vs MPC9993FA |
MPC9993AC | 9993 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MS-026BBA, LQFP-32 | Freescale Semiconductor | MPC9993FA vs MPC9993AC |