Part Details for MPC9952FA by Motorola Mobility LLC
Overview of MPC9952FA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MPC9952FA
MPC9952FA CAD Models
MPC9952FA Part Data Attributes
|
MPC9952FA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC9952FA
Motorola Mobility LLC
PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, PLASTIC, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.55 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 180 MHz |
Alternate Parts for MPC9952FA
This table gives cross-reference parts and alternative options found for MPC9952FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9952FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9952FA | PLL Based Clock Driver, 11 True Output(s), 0 Inverted Output(s), PQFP32, PLASTIC, LQFP-32 | Motorola Semiconductor Products | MPC9952FA vs MPC9952FA |
MPC9952FAR2 | 9952 SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LQFP-32 | Freescale Semiconductor | MPC9952FA vs MPC9952FAR2 |
MPC9952FAR2 | PLL Based Clock Driver, 11 True Output(s), 0 Inverted Output(s), PQFP32, PLASTIC, LQFP-32 | Motorola Semiconductor Products | MPC9952FA vs MPC9952FAR2 |