MPC9865VMR2
Description: Clock Generator, PBGA100

Overview of MPC9865VMR2 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MPC9865VMR2 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC9865VMR2 by Integrated Device Technology Inc

MPC9865VMR2
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B100
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
200 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA100,10X10,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Primary Clock/Crystal Frequency-Nom
33 MHz
Qualification Status
Not Qualified
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. MPC9865VMR2
    Integrated Device Technology Inc
    Clock Generator, PBGA100
    VS

Alternate Parts for MPC9865VMR2

This table gives cross-reference parts and alternative options found for MPC9865VMR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9865VMR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC9865VF Clock Generator, 200MHz, PBGA100, 11 X 11 MM, 1 MM PITCH, MO-192DAC-1, MAPBGA-100 Integrated Device Technology Inc MPC9865VMR2 vs MPC9865VF
Part Number Description Manufacturer Compare
MPC9865VF Clock Generator, 200MHz, PBGA100, 11 X 11 MM, 1 MM PITCH, MO-192DAC-1, MAPBGA-100 Integrated Device Technology Inc MPC9865VMR2 vs MPC9865VF

Related Parts for MPC9865VMR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC9865VMR2 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC9865VMR2 by Integrated Device Technology Inc

  • Please alert me when MPC9865VMR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC9865VMR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC9865VMR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC9865VMR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC9865VMR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC9865VMR2 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: