Part Details for MPC96877VK by Integrated Device Technology Inc
Results Overview of MPC96877VK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC96877VK Information
MPC96877VK by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MPC96877VK
MPC96877VK CAD Models
MPC96877VK Part Data Attributes
|
MPC96877VK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC96877VK
Integrated Device Technology Inc
PLL Based Clock Driver, 96877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 0.65 MM PITCH, LEAD FREE, MAPBGA-52
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 96877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e1 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 340 MHz |
Alternate Parts for MPC96877VK
This table gives cross-reference parts and alternative options found for MPC96877VK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC96877VK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
98ULPA877AHLFT | Integrated Device Technology Inc | Check for Price | CABGA-52, Reel | MPC96877VK vs 98ULPA877AHLFT |
ICS98ULPA877AHLF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver | MPC96877VK vs ICS98ULPA877AHLF |
98ULPA877AHILFT | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | MPC96877VK vs 98ULPA877AHILFT |
MPC96877VK | Freescale Semiconductor | Check for Price | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52 | MPC96877VK vs MPC96877VK |
98ULPA877AH | Integrated Device Technology Inc | Check for Price | CABGA-52, Tray | MPC96877VK vs 98ULPA877AH |
IDTCSPUA877ABVG8 | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | MPC96877VK vs IDTCSPUA877ABVG8 |
IDTCSPUA877ABVG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52, GREEN, VFBGA-52 | MPC96877VK vs IDTCSPUA877ABVG |
ICS98ULPA877AHILF-T | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | MPC96877VK vs ICS98ULPA877AHILF-T |
97ULP877BH-T | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, MO-205, MO-225, BGA-52 | MPC96877VK vs 97ULP877BH-T |
98ULPA877AHILF-T | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | MPC96877VK vs 98ULPA877AHILF-T |