Part Details for MPC9600FA by Integrated Device Technology Inc
Overview of MPC9600FA by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC9600FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ |
Part Details for MPC9600FA
MPC9600FA CAD Models
MPC9600FA Part Data Attributes
|
MPC9600FA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC9600FA
Integrated Device Technology Inc
PLL Based Clock Driver, 9600 Series, 21 True Output(s), 0 Inverted Output(s), CMOS, PQFP48, LQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 9600 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.015 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 0.23 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
fmax-Min | 100 MHz |
Alternate Parts for MPC9600FA
This table gives cross-reference parts and alternative options found for MPC9600FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9600FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9600FA | 9600 SERIES, PLL BASED CLOCK DRIVER, 21 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MPC9600FA vs MPC9600FA |
MPC9600FAR2 | PLL Based Clock Driver, 9600 Series, 21 True Output(s), 0 Inverted Output(s), CMOS, PQFP48, PLASTIC, LQFP-48 | Integrated Device Technology Inc | MPC9600FA vs MPC9600FAR2 |
MPC9600FAR2 | PLL BASED CLOCK DRIVER, 21 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MPC9600FA vs MPC9600FAR2 |
MPC9600FA | PLL BASED CLOCK DRIVER, 21 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MPC9600FA vs MPC9600FA |
MPC9600FAR2 | 9600 SERIES, PLL BASED CLOCK DRIVER, 21 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MPC9600FA vs MPC9600FAR2 |