Part Details for MPC941FAR2 by Motorola Mobility LLC
Overview of MPC941FAR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC941FAR2
MPC941FAR2 CAD Models
MPC941FAR2 Part Data Attributes
|
MPC941FAR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC941FAR2
Motorola Mobility LLC
MPC900 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, PLASTIC, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 3.3V SUPPLY | |
Family | MPC900 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 250 MHz |
Alternate Parts for MPC941FAR2
This table gives cross-reference parts and alternative options found for MPC941FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC941FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC941FA | Low Skew Clock Driver, 941 Series, 27 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, LQFP-48 | Integrated Device Technology Inc | MPC941FAR2 vs MPC941FA |
MPC941AER2 | TQFP-48, Reel | Integrated Device Technology Inc | MPC941FAR2 vs MPC941AER2 |
MPC941FA | MPC900 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Motorola Mobility LLC | MPC941FAR2 vs MPC941FA |
MPC941FAR2 | Low Skew Clock Driver, 941 Series, 27 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, LQFP-48 | Integrated Device Technology Inc | MPC941FAR2 vs MPC941FAR2 |
MPC941FA | IC,1:27 OUTPUT,ECL,QFP,52PIN,PLASTIC | Freescale Semiconductor | MPC941FAR2 vs MPC941FA |
MPC941AE | 941 SERIES, LOW SKEW CLOCK DRIVER, 27 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Freescale Semiconductor | MPC941FAR2 vs MPC941AE |