Part Details for MPC93R52AC by Integrated Device Technology Inc
Results Overview of MPC93R52AC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC93R52AC Information
MPC93R52AC by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC93R52ACR2 | Renesas Electronics Corporation | 1:11 LVCMOS Zero Delay Buffer |
Part Details for MPC93R52AC
MPC93R52AC CAD Models
MPC93R52AC Part Data Attributes
|
MPC93R52AC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPC93R52AC
Integrated Device Technology Inc
PLL Based Clock Driver, 93R Series, 11 True Output(s), 0 Inverted Output(s), PQFP32, LEAD FREE, LQFP-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |