Part Details for MPC93H51FA by Motorola Mobility LLC
Overview of MPC93H51FA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC93H51FA
MPC93H51FA CAD Models
MPC93H51FA Part Data Attributes
|
MPC93H51FA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC93H51FA
Motorola Mobility LLC
PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 251.15 | |
CO2e (mg) | 2988.685 | |
Category CO2 Kg | 11.9 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.3 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 240 MHz |
Alternate Parts for MPC93H51FA
This table gives cross-reference parts and alternative options found for MPC93H51FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC93H51FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC93H51ACR2 | PLL Based Clock Driver, 93H Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LEAD FREE, LQFP-32 | Integrated Device Technology Inc | MPC93H51FA vs MPC93H51ACR2 |
MPC93H51FAR2 | PLL Based Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | Integrated Device Technology Inc | MPC93H51FA vs MPC93H51FAR2 |
MPC93H51FA | IC,CPU SYSTEM CLOCK GENERATOR,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | MPC93H51FA vs MPC93H51FA |
MPC93H51FA | PLL Based Clock Driver, 93H Series, 9 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LQFP-32 | Integrated Device Technology Inc | MPC93H51FA vs MPC93H51FA |
MPC93H51FAR2 | PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | Motorola Mobility LLC | MPC93H51FA vs MPC93H51FAR2 |
MPC93H51AC | 93H SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, LEAD FREE, LQFP-32 | Freescale Semiconductor | MPC93H51FA vs MPC93H51AC |
MPC93H51FAR2 | IC,CPU SYSTEM CLOCK GENERATOR,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | MPC93H51FA vs MPC93H51FAR2 |