Part Details for MPC866TZP100 by Freescale Semiconductor
Overview of MPC866TZP100 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC866TZP100
MPC866TZP100 CAD Models
MPC866TZP100 Part Data Attributes
|
MPC866TZP100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC866TZP100
Freescale Semiconductor
32-BIT, 100MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC866TZP100
This table gives cross-reference parts and alternative options found for MPC866TZP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC866TZP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC866TZP100 | Motorola Mobility LLC | Check for Price | 32-BIT, 100MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC866TZP100 vs MPC866TZP100 |
MPC859TZP100 | Motorola Mobility LLC | Check for Price | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC866TZP100 vs MPC859TZP100 |
MPC866PCVR100A | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 95C | MPC866TZP100 vs MPC866PCVR100A |
MPC866PCZP100A | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 100MHz, Communications Processor, -40 to 95C | MPC866TZP100 vs MPC866PCZP100A |