Part Details for MPC860PVR80D4 by Freescale Semiconductor
Overview of MPC860PVR80D4 by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860PVR80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for MPC860PVR80D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC860PVR80D4-ND
|
DigiKey | IC MPU MPC86XX 80MHZ 357BGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$247.2900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$111.6470 / $117.5232 | Buy Now | |
|
Rochester Electronics | MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 | 50 |
|
$212.2200 / $249.6700 | Buy Now |
|
ComSIT USA | POWER QUAD INTEGRATED COMMUNICATION CONTROLLER RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MPC860PVR80D4
MPC860PVR80D4 CAD Models
MPC860PVR80D4 Part Data Attributes
|
MPC860PVR80D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860PVR80D4
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860PVR80D4
This table gives cross-reference parts and alternative options found for MPC860PVR80D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860PVR80D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC855TZQ80D4 | PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | MPC860PVR80D4 vs MPC855TZQ80D4 |
MPC860DPZQ80D4 | PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | MPC860PVR80D4 vs MPC860DPZQ80D4 |
KMPC860DPZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860PVR80D4 vs KMPC860DPZQ80D4 |
MPC860DPVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860PVR80D4 vs MPC860DPVR80D4 |
MPC860SRZQ80D4 | PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC860PVR80D4 vs MPC860SRZQ80D4 |
MPC855TVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860PVR80D4 vs MPC855TVR80D4 |
MPC855TZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860PVR80D4 vs MPC855TZQ80D4 |
MPC860DEVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860PVR80D4 vs MPC860DEVR80D4 |
MPC860TVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860PVR80D4 vs MPC860TVR80D4 |
MPC860DEVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860PVR80D4 vs MPC860DEVR80D4 |