Part Details for MPC860DPZQ50D4R2 by Freescale Semiconductor
Overview of MPC860DPZQ50D4R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC860DPZQ50D4R2
MPC860DPZQ50D4R2 CAD Models
MPC860DPZQ50D4R2 Part Data Attributes
|
MPC860DPZQ50D4R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860DPZQ50D4R2
Freescale Semiconductor
32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA357,19X19,50 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860DPZQ50D4R2
This table gives cross-reference parts and alternative options found for MPC860DPZQ50D4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DPZQ50D4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC860DPCZP50D3 | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | Freescale Semiconductor | MPC860DPZQ50D4R2 vs XPC860DPCZP50D3 |
XPC860TCZP50D3 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DPZQ50D4R2 vs XPC860TCZP50D3 |
XPC862TZP50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | MPC860DPZQ50D4R2 vs XPC862TZP50 |
TSXPC860SRMZPU50D4 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DPZQ50D4R2 vs TSXPC860SRMZPU50D4 |
TSPC860MHVZPU50D4 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DPZQ50D4R2 vs TSPC860MHVZPU50D4 |
MPC860ENCZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DPZQ50D4R2 vs MPC860ENCZQ50D4 |
XPC860DTCZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DPZQ50D4R2 vs XPC860DTCZP50D4 |
MPC860TZQ50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DPZQ50D4R2 vs MPC860TZQ50D4R2 |
XPC860ENZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DPZQ50D4R2 vs XPC860ENZP50D4 |
XPC860DEZP50D3 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DPZQ50D4R2 vs XPC860DEZP50D3 |