Part Details for MPC860DECZQ50D4 by NXP Semiconductors
Overview of MPC860DECZQ50D4 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DECZQ50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C |
Price & Stock for MPC860DECZQ50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9097
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 50Mhz, Cpm, Enet, Hdlc, Pcmcia, -40 To 95C/ Tray Rohs Compliant: Yes |Nxp MPC860DECZQ50D4 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4500 / $91.0500 | Buy Now |
DISTI #
MPC860DECZQ50D4
|
Avnet Americas | MPU MPC8xx RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray - Trays (Alt: MPC860DECZQ50D4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 616 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 616 |
|
$116.8400 / $137.4600 | Buy Now |
Part Details for MPC860DECZQ50D4
MPC860DECZQ50D4 CAD Models
MPC860DECZQ50D4 Part Data Attributes
|
MPC860DECZQ50D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860DECZQ50D4
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860DECZQ50D4
This table gives cross-reference parts and alternative options found for MPC860DECZQ50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DECZQ50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC855TCVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC855TCVR50D4 |
MPC860SRZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860SRZQ50D4 |
MPC860ENVR50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860ENVR50D4R2 |
MPC860DEVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860DEVR50D4 |
MPC860PVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860PVR50D4 |
MPC860DTCZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860DTCZQ50D4 |
MPC860DTVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860DTVR50D4 |
MPC855TCZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC855TCZQ50D4 |
MPC860PZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860PZQ50D4 |
MPC860SRVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECZQ50D4 vs MPC860SRVR50D4 |