Part Details for MPC860 by Motorola Mobility LLC
Overview of MPC860 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC860
MPC860 CAD Models
MPC860 Part Data Attributes:
|
MPC860
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC860
Motorola Mobility LLC
4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PBGA357, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCMCIA | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER); DIFF BIPH-LEVEL | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B357 | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |