Part Details for MPC8548CVUAQH by Freescale Semiconductor
Overview of MPC8548CVUAQH by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8548CVUAQH
MPC8548CVUAQH CAD Models
MPC8548CVUAQH Part Data Attributes
|
MPC8548CVUAQH
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8548CVUAQH
Freescale Semiconductor
32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-CBGA-B783 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MPC8548CVUAQH
This table gives cross-reference parts and alternative options found for MPC8548CVUAQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8548CVUAQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8548EVSHUAQJB | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | Teledyne e2v | MPC8548CVUAQH vs PCX8548EVSHUAQJB |
MPC8548ECVJAQHB | RISC PROCESSOR | NXP Semiconductors | MPC8548CVUAQH vs MPC8548ECVJAQHB |
MPC8548EVJAQJB | RISC PROCESSOR | NXP Semiconductors | MPC8548CVUAQH vs MPC8548EVJAQJB |
MPC8548EPXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQH vs MPC8548EPXAQHA |
MPC8548CHXAQHA | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQH vs MPC8548CHXAQHA |
PCX8548EMVGHAQGA | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, BGA-783 | Teledyne e2v | MPC8548CVUAQH vs PCX8548EMVGHAQGA |
MPC8548ECVJAQJA | RISC PROCESSOR | NXP Semiconductors | MPC8548CVUAQH vs MPC8548ECVJAQJA |
MPC8548CHXAQH | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQH vs MPC8548CHXAQH |
MPC8548PXAQJB | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQH vs MPC8548PXAQJB |
MPC8548EHXAQGB | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8548CVUAQH vs MPC8548EHXAQGB |