Part Details for MPC8547VTATGB by Freescale Semiconductor
Overview of MPC8547VTATGB by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8547VTATGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPC8547 - PowerQuicc III Integrated Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 403 |
|
$144.3000 / $169.7700 | Buy Now |
Part Details for MPC8547VTATGB
MPC8547VTATGB CAD Models
MPC8547VTATGB Part Data Attributes
|
MPC8547VTATGB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8547VTATGB
Freescale Semiconductor
32-BIT, 1200MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8547VTATGB
This table gives cross-reference parts and alternative options found for MPC8547VTATGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8547VTATGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX8548EMVSHATGB | Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | Teledyne e2v | MPC8547VTATGB vs PCX8548EMVSHATGB |
PCX8548EVZFUATJA | Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 | Teledyne e2v | MPC8547VTATGB vs PCX8548EVZFUATJA |
MPC8545VUATG | 32-BIT, 1200MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783 | Freescale Semiconductor | MPC8547VTATGB vs MPC8545VUATG |
MPC8545ECHXATGA | 32-BIT, 1200MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8547VTATGB vs MPC8545ECHXATGA |
PCX8548EMGHATGA | Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, FLIP CHIP, BGA-783 | Teledyne e2v | MPC8547VTATGB vs PCX8548EMGHATGA |
MPC8547EPXATJA | 32-BIT, 1200MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8547VTATGB vs MPC8547EPXATJA |
MPC8548CHXATHA | 32-BIT, 1200MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8547VTATGB vs MPC8548CHXATHA |
MPC8547CHXATJB | 32-BIT, 1200MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8547VTATGB vs MPC8547CHXATJB |
PCX8548EVSHUATJA | Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | Teledyne e2v | MPC8547VTATGB vs PCX8548EVSHUATJA |
PCX8548EVGHYUATGA | Microprocessor, 32-Bit, 1200MHz, CMOS, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, FLIP CHIP, BGA-783 | Teledyne e2v | MPC8547VTATGB vs PCX8548EVGHYUATGA |