Part Details for MPC8541EVTAJFX by NXP Semiconductors
Overview of MPC8541EVTAJFX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8541EVTAJFX
MPC8541EVTAJFX CAD Models
MPC8541EVTAJFX Part Data Attributes
|
MPC8541EVTAJFX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8541EVTAJFX
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, CBGA360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for MPC8541EVTAJFX
This table gives cross-reference parts and alternative options found for MPC8541EVTAJFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541EVTAJFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8541VTAPDX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | MPC8541EVTAJFX vs MPC8541VTAPDX |
MPC8541CPXAJDX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | MPC8541EVTAJFX vs MPC8541CPXAJDX |
MPC8541EVTAPDX | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | MPC8541EVTAJFX vs MPC8541EVTAPDX |
PPC7448HX1000LD | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 | MPC8541EVTAJFX vs PPC7448HX1000LD |
PPC7448VU1000LD | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | MPC8541EVTAJFX vs PPC7448VU1000LD |
MPC8541PXAKEX | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | MPC8541EVTAJFX vs MPC8541PXAKEX |
MPC8541CVTALFX | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | MPC8541EVTAJFX vs MPC8541CVTALFX |
PPC7448VS1000LD | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | MPC8541EVTAJFX vs PPC7448VS1000LD |
MPC8541VTAKFX | NXP Semiconductors | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360 | MPC8541EVTAJFX vs MPC8541VTAKFX |
MPC8541CVTALFX | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | MPC8541EVTAJFX vs MPC8541CVTALFX |