Part Details for MPC8541EPXAJD by Freescale Semiconductor
Results Overview of MPC8541EPXAJD by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8541EPXAJD Information
MPC8541EPXAJD by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC8541EPXAJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8541EPXAJD-ND
|
DigiKey | IC MPU MPC85XX 533MHZ 783FCPBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
684 In Stock |
|
$167.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$75.5937 / $81.9000 | Buy Now |
|
Quest Components | 1 |
|
$88.7250 | Buy Now | |
|
Rochester Electronics | PowerQUICC RISC Microprocessors, 32-Bit, 533MHz, CMOS, PBGA783 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 684 |
|
$122.0900 / $138.7400 | Buy Now |
Part Details for MPC8541EPXAJD
MPC8541EPXAJD CAD Models
MPC8541EPXAJD Part Data Attributes
|
MPC8541EPXAJD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8541EPXAJD
Freescale Semiconductor
PQ 37 LITE 8555E
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541EPXAJD
This table gives cross-reference parts and alternative options found for MPC8541EPXAJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541EPXAJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8555EVTAJD | Freescale Semiconductor | Check for Price | PQ 37 LITE 8555E | MPC8541EPXAJD vs MPC8555EVTAJD |
MPC8555EVTAJDX | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | MPC8541EPXAJD vs MPC8555EVTAJDX |
MPC8541CPXAJF | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | MPC8541EPXAJD vs MPC8541CPXAJF |
MPC8555EPXAJDX | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | MPC8541EPXAJD vs MPC8555EPXAJDX |
MPC8555ECPXAJD | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | MPC8541EPXAJD vs MPC8555ECPXAJD |
MPC8555EVTAJEX | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | MPC8541EPXAJD vs MPC8555EVTAJEX |
MPC8541CPXAJD | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | MPC8541EPXAJD vs MPC8541CPXAJD |
MPC8541EPXAJE | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | MPC8541EPXAJD vs MPC8541EPXAJE |
MPC8541ECVTAJFX | Freescale Semiconductor | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | MPC8541EPXAJD vs MPC8541ECVTAJFX |
MPC8541ECPXAJF | NXP Semiconductors | Check for Price | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | MPC8541EPXAJD vs MPC8541ECPXAJF |