Part Details for MPC8541ECPXAQF by Freescale Semiconductor
Overview of MPC8541ECPXAQF by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8541ECPXAQF
MPC8541ECPXAQF CAD Models
MPC8541ECPXAQF Part Data Attributes
|
MPC8541ECPXAQF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8541ECPXAQF
Freescale Semiconductor
32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | HBGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541ECPXAQF
This table gives cross-reference parts and alternative options found for MPC8541ECPXAQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541ECPXAQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541EVTAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541ECPXAQF vs MPC8541EVTAQE |
MPC8541CPXAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541ECPXAQF vs MPC8541CPXAQE |
MPC8541PXAQD | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541ECPXAQF vs MPC8541PXAQD |
MPC8541CPXAQE | 32-BIT, 1000 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541ECPXAQF vs MPC8541CPXAQE |
MPC8541PXAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541ECPXAQF vs MPC8541PXAQE |
MPC8541EPXAQF | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541ECPXAQF vs MPC8541EPXAQF |
MPC8541EVTAQFX | 32-BIT, 1000 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541ECPXAQF vs MPC8541EVTAQFX |
MPC8541VTAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541ECPXAQF vs MPC8541VTAQE |
MPC8541ECPXAQE | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541ECPXAQF vs MPC8541ECPXAQE |
MPC8541EVTAQEX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541ECPXAQF vs MPC8541EVTAQEX |