Part Details for MPC8540CPX833LB by Freescale Semiconductor
Overview of MPC8540CPX833LB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8540CPX833LB
MPC8540CPX833LB CAD Models
MPC8540CPX833LB Part Data Attributes:
|
MPC8540CPX833LB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8540CPX833LB
Freescale Semiconductor
32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 783 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8540CPX833LB
This table gives cross-reference parts and alternative options found for MPC8540CPX833LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8540CPX833LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8540PXAQFC | PQ37 8540-Pb r2.1 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8540PXAQFC |
MPC8560VT667FB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPX833LB vs MPC8560VT667FB |
MPC8540CVT833JC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CPX833LB vs MPC8540CVT833JC |
MPC8560CVT667LB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8560CVT667LB |
MPC8540PX667JC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8540PX667JC |
MPC8560VT667FC | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8560VT667FC |
MPC8560CVT667LD | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8560CVT667LD |
MPC8560VT667JC | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8560VT667JC |
MPC8540VT833JC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8540VT833JC |
MPC8560CPX667FB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CPX833LB vs MPC8560CPX667FB |