Microcontrollers and Processors
MPC8540CPX833JB
Freescale Semiconductor
Description: 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783

Overview of MPC8540CPX833JB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8540CPX833JB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8540CPX833JB by Freescale Semiconductor

MPC8540CPX833JB
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
783
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
64
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
Length
29 mm
Low Power Mode
YES
Number of Terminals
783
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.85 mm
Speed
667 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MPC8540CPX833JB
    Freescale Semiconductor
    32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
    VS

Alternate Parts for MPC8540CPX833JB

This table gives cross-reference parts and alternative options found for MPC8540CPX833JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8540CPX833JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8540VT833JB 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8540VT833JB
MPC8540VT667JC 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8540VT667JC
MPC8560CVT667FB 32-BIT, 667 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8560CVT667FB
MPC8560CVT667LC 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8560CVT667LC
MPC8540PX833LB 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8540PX833LB
MPC8560PX667JB 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8560PX667JB
MPC8560VT667FB 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8540CPX833JB vs MPC8560VT667FB
MPC8540CVTAQFB 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8540CVTAQFB
MPC8540VT667LB 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8540VT667LB
MPC8560CVT667LB 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8560CVT667LB
Part Number Description Manufacturer Compare
MPC8555ECVTAPFX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8555ECVTAPFX
MPC8555ECVTAPE RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8540CPX833JB vs MPC8555ECVTAPE
MPC8545PXANGA 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8545PXANGA
MPC8541EPXAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8541EPXAJDX
PCX8548EVSHUANGA Microprocessor, 32-Bit, 800MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 Teledyne e2v MPC8540CPX833JB vs PCX8548EVSHUANGA
MPC8533ECVTARJ 32-BIT, 1067 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8533ECVTARJ
MPC8540PX833JC 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8540CPX833JB vs MPC8540PX833JC
MPC8555ECPXAQDX 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8540CPX833JB vs MPC8555ECPXAQDX
PC8610MVT1066JB Microprocessor, CMOS, PBGA783, 29 X 29 MM, 2.70 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FC-BGA-783 Teledyne e2v MPC8540CPX833JB vs PC8610MVT1066JB
PC8548EVGHYUAUGA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v MPC8540CPX833JB vs PC8548EVGHYUAUGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8540CPX833JB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8540CPX833JB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8540CPX833JB would you like to use for your alert(s)?
  • Please alert me when MPC8540CPX833JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8540CPX833JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8540CPX833JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8540CPX833JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8540CPX833JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8540CPX833JB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: