Part Details for MPC8535BVTATLA by Freescale Semiconductor
Overview of MPC8535BVTATLA by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8535BVTATLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8535BVTATLA-ND
|
DigiKey | IC MPU MPC85XX 1.25GHZ 783FCPBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$160.4700 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 1250MHz, CMOS, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 | 53 |
|
RFQ |
Part Details for MPC8535BVTATLA
MPC8535BVTATLA CAD Models
MPC8535BVTATLA Part Data Attributes
|
MPC8535BVTATLA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8535BVTATLA
Freescale Semiconductor
32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.76 mm | |
Speed | 1250 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8535BVTATLA
This table gives cross-reference parts and alternative options found for MPC8535BVTATLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8535BVTATLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541EPXAJF | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8541EPXAJF |
MPC8555ECVTAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8555ECVTAPFX |
MPC8555ECVTAPE | RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8535BVTATLA vs MPC8555ECVTAPE |
MPC8569EVTAQLJA | RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8569EVTAQLJA |
MPC8541VTAPE | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8541VTAPE |
MPC8555EPXALEX | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8555EPXALEX |
MPC8536AVTATH | 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8536AVTATH |
MPC8555ECVTAKEX | 32-BIT, 600MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8555ECVTAKEX |
MPC8535BVTAQG | 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8535BVTAQG |
MPC8541PXAQF | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8535BVTATLA vs MPC8541PXAQF |