Part Details for MPC8377ECVRALG by Freescale Semiconductor
Results Overview of MPC8377ECVRALG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8377ECVRALG Information
MPC8377ECVRALG by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8377ECVRALG
MPC8377ECVRALG CAD Models
MPC8377ECVRALG Part Data Attributes
|
MPC8377ECVRALG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8377ECVRALG
Freescale Semiconductor
MICROPROCESSOR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TEBGAII-689 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
MPC8377ECVRALG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8377ECVRALG is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
The DDR2 memory interface on the MPC8377ECVRALG can be configured using the DDR2 controller registers. You need to set the memory timing parameters, such as clock frequency, CAS latency, and burst length, according to the DDR2 memory module specifications. You can refer to the MPC8377ECVRALG reference manual and the DDR2 memory module datasheet for more information.
-
The MPC8377ECVRALG is designed to operate with a 1.0V to 1.2V core voltage and a 2.5V to 3.3V I/O voltage. While it's possible to use the device with a different voltage supply, it's not recommended as it may affect the device's performance, power consumption, and reliability. You should ensure that the voltage supply meets the recommended operating conditions specified in the datasheet.
-
The MPC8377ECVRALG has a built-in power management unit (PMU) that allows you to implement power management features such as dynamic voltage and frequency scaling, power gating, and low-power modes. You can use the PMU registers to configure the power management settings and optimize power consumption for your application.
-
The maximum clock frequency supported by the MPC8377ECVRALG is 667 MHz. However, the actual clock frequency may vary depending on the specific application and the clock source used. You should ensure that the clock frequency is within the recommended operating range specified in the datasheet.