Part Details for MPC8360EZUALFHA by NXP Semiconductors
Overview of MPC8360EZUALFHA by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8360EZUALFHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8360EZUALFHA-954-ND
|
DigiKey | POWERQUICC RISC MICROPROCESSOR, Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$126.3200 | Buy Now |
DISTI #
26078459
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.13um 667MHz 1.8V/2.5V/3.3V 740-Pin TBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1519 | Americas - 21 |
|
$100.5200 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 672 |
|
RFQ |
Part Details for MPC8360EZUALFHA
MPC8360EZUALFHA CAD Models
MPC8360EZUALFHA Part Data Attributes
|
MPC8360EZUALFHA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8360EZUALFHA
NXP Semiconductors
32-BIT, 667MHz, RISC PROCESSOR, PBGA740
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360EZUALFHA
This table gives cross-reference parts and alternative options found for MPC8360EZUALFHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360EZUALFHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8360ECVVALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EZUALFHA vs MPC8360ECVVALDGA |
MPC8360EZUALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EZUALFHA vs MPC8360EZUALDHA |
MPC8360VVALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EZUALFHA vs MPC8360VVALDGA |
MPC8360ECVVALFHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EZUALFHA vs MPC8360ECVVALFHA |
MPC8360ECZUALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EZUALFHA vs MPC8360ECZUALDHA |
MPC8360VVALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EZUALFHA vs MPC8360VVALDHA |
MPC8360ECZUALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EZUALFHA vs MPC8360ECZUALDHA |
MPC8360EVVALFG | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EZUALFHA vs MPC8360EVVALFG |
MPC8360ZUALFH | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EZUALFHA vs MPC8360ZUALFH |
MPC8360EZUALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EZUALFHA vs MPC8360EZUALDGA |